Yageo RC0603JR-0747KP

Res, 47Kohm, 5%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603JR-0747KP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Yageo RC0603JR-0747KP.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.003
$ 0.003
Stock
24,000
28,071,840
28,071,840
Authorized Distributors
6
17
17
Resistance
-
47 kΩ
47 kΩ
Case/Package
-
0603
0603
Tolerance
-
5 %
5 %
Power Rating
-
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603JR-0747KP.

Descriptions

Descriptions of Yageo RC0603JR-0747KP provided by its distributors.

Res, 47Kohm, 5%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603JR-0747KP
General Purpose Chip Resistor Thick Film 0603 47kOhm 5% Paper T/R
RES 47K OHM 5% 1/10W 0603
电阻, 47KΩ, 5%, 0.1W, 厚 膜, SMD;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Documents

Download datasheets and manufacturer documentation for Yageo RC0603JR-0747KP.

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago