📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RC0603FR-07249KP

Lead Free Chip Resistor Thick Film 0603 249kOhm 1% Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07249KP.

IHS

Datasheet11 pages1 year ago

Inventory History

3 month trend:
+161%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
51,024
10,650,880
10,650,880
Authorized Distributors
3
6
6
Resistance
249 kΩ
249 kΩ
249 kΩ
Case/Package
-
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group RC0603FR-07249KP provided by its distributors.

Lead Free Chip Resistor Thick Film 0603 249kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 249kOhms 1/10W 0603 1%
RC0603FR-07249KP, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR07249KP