Yageo RC0402FR-136K19L

SMD Chip Resistor, 6.19 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance6.19 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-136K19L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
299,580
5,471,358
5,471,358
Authorized Distributors
4
15
15
Resistance
6.19 kΩ
6.19 kΩ
6.19 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-136K19L.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-136K19L provided by its distributors.

SMD Chip Resistor, 6.19 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
RC Series 0402 0.063 W 6.19 kOhm ±1% ±100 ppm/°C Thick Film Chip Resistor
RES 6.19K OHM 1% 1/16W 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance6.19 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-136K19L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet9 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago