Yageo RC0402FR-07100RL

SMD Chip Resistor, 100 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07100RL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet9 pages11 years ago
Newark
Datasheet8 pages15 years ago
Datasheet9 pages11 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-8.69%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.008
$ 0.008
Stock
248,833,425
55,815,075
55,815,075
Authorized Distributors
20
16
16
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-07100RL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-07100RL provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 100 OHM 1% 1/16W 0402
Resistor, thick film, SMD 0402 (1005), 100 Ω, 0.063 W, ±1 %, RC0402FR-07100RL
RC Series 0402 0.063 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100Ohm 卤100ppm/C
Chip Resistor; SMD; 0402; 100R; 1%; 1/16W
Resistor, THICK FILM, 100R, 1%, 0.0625W, 0402; 0402, REEL; Resistance:100ohm; Product Range:RC Series;
SMD Resistor 0402 0,063W 1% 100R Taped
Resistor SMD 0,063W 0402 TC100 R0402 1% 100 R
RES OXY 100R 63mW 1% 50V 0402 SMD R
Thick Film Resistor, 100 Ohm, 63Mw, 1%; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo (Phycomp) RC0402FR-07100RL
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Rating mW = 63 / Body Length mm = 1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07 100RL
  • RC0402FR-07100RL.
  • RC0402FR07 100RL
  • RC0402FR07100RL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07100RL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet9 pages11 years ago
Newark
Datasheet8 pages15 years ago
Datasheet9 pages11 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago