Yageo RC0201JR-0751RL

SMD Chip Resistor, 51 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating50 mW
Resistance51 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Working Voltage25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201JR-0751RL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet8 pages16 years ago
Datasheet7 pages20 years ago
Upverter
Datasheet10 pages8 years ago
Datasheet16 pages11 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-19.46%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
1,695,680
1,174,058
1,174,058
Authorized Distributors
13
9
9
Resistance
51 Ω
51 Ω
51 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0201JR-0751RL.

Related Parts

Descriptions

Descriptions of Yageo RC0201JR-0751RL provided by its distributors.

SMD Chip Resistor, 51 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0.6 x 0.3 mm 51 Ohm 5% 0.05W(1/20W) 200ppm/ C Molded SMD Paper T/R
RC Series 0201 0.05 W 51 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res, 51R, 5%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Yageo RC0201JR-0751RL
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 51Ohm ±200ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR0751RL

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating50 mW
Resistance51 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Working Voltage25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201JR-0751RL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet8 pages16 years ago
Datasheet7 pages20 years ago
Upverter
Datasheet10 pages8 years ago
Datasheet16 pages11 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago