ROHM RB160M-90

Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Average Rectified Current1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Peak Reverse Current100 µA
Reverse Voltage90 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB160M-90.

Upverter
Datasheet8 pages4 years ago
Technical Drawing2 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
70,030
1,064,207
1,064,207
Authorized Distributors
0
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB160M-90.

Descriptions

Descriptions of ROHM RB160M-90 provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB160M90

Technical Specifications

Technical
Average Rectified Current1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Peak Reverse Current100 µA
Reverse Voltage90 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB160M-90.

Upverter
Datasheet8 pages4 years ago
Technical Drawing2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant