KEMET R75LN41004000K

Cap Film 1uF 560V PP 10% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)560 V
Dimensions
Height - Seated (Max)22.098 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width13.0048 mm

Documents

Download datasheets and manufacturer documentation for KEMET R75LN41004000K.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R75LN41004000K.

Related Parts

Descriptions

Descriptions of KEMET R75LN41004000K provided by its distributors.

Cap Film 1uF 560V PP 10% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
CAP, 1µF, 250V, 10%, PP, RADIAL; Capacitance: 1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: R75L Series; Capacitor; Available until stocks are exhausted
Capacitor, Film, Pp, 1Uf, 250V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):560V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75LN41004000K

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)560 V
Dimensions
Height - Seated (Max)22.098 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width13.0048 mm

Documents

Download datasheets and manufacturer documentation for KEMET R75LN41004000K.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant