KEMET R71PN41004030K

Cap Film 1uF 630V PP 10% (26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)275 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)20.0914 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for KEMET R71PN41004030K.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
TME
Datasheet21 pages8 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-5.23%

Alternate Parts

Price @ 1000
$ 0.591
$ 0.466
$ 0.466
Stock
4,574
13,006
13,006
Authorized Distributors
8
10
10
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
20.0914 mm
20.0914 mm
20.0914 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R71PN41004030K.

Related Parts

Descriptions

Descriptions of KEMET R71PN41004030K provided by its distributors.

Cap Film 1uF 630V PP 10% (26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Bulk
CAP, 1µF, 630V, 10%, PP, RADIAL; Capacitance: 1µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: R71 Series; Capacitor Case Style: Radial Box; Capacitor Termi
Capacitor, Film, Pp, 1Uf, 630V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):275V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71PN41004030K

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71PN41004030K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)275 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)20.0914 mm
Lead Pitch22.5044 mm
Length26.4922 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for KEMET R71PN41004030K.

Newark
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
TME
Datasheet21 pages8 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant