KEMET R60MF2330506AK

Cap Film 0.033uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)10.0076 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60MF2330506AK.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.228
$ 0.228
Stock
15,748
15,956
15,956
Authorized Distributors
3
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
10.0076 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R60MF2330506AK.

Related Parts

Descriptions

Descriptions of KEMET R60MF2330506AK provided by its distributors.

Cap Film 0.033uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Radial FILM CAPACITOR R60 200V 0.033muF ±10% 0.512Lx0.157W 13.00mmx4.00mm
KEMET R60MF2330506AK Film Capacitor, 0.033 F, 400 V, R60 Series,10%, Radial Leaded, PET (Polyester)
CAP, 0.033µF, 400V, 10%, PET, RADIAL; Capacitance: 33000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MF2330506AK

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)10.0076 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60MF2330506AK.

Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant