KEMET R60IF3100506AJ

Cap Film 0.1uF 250V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Datasheet

Price and Stock

Inventory History

3 month trend:
+1.69%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.211
$ 0.211
Stock
21,203
153,258
153,258
Authorized Distributors
7
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R60IF3100506AJ.

Related Parts

Cap Film 0.1uF 250V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2104JF
Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105 C Bulk
PanasonicECQ-E2104JB
0.1µF Film Capacitor 250V Polyester, Metallized Radial 0.311" L x 0.232" W (7.90mm x 5.90mm)

Descriptions

Descriptions of KEMET R60IF3100506AJ provided by its distributors.

Cap Film 0.1uF 250V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
CAP, 0.1µF, 250V, 5%, PET, RADIAL; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60IF3100506AJ