KEMET R46KF210050N0K

Radial FILM CAPACITOR R46 275V 10000pF ±10% 0.512Lx0.157W 13.00mmx4.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Dissipation Factor10 %
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth4 mm
Height4 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch10 mm
Length13 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KF210050N0K.

Farnell
Datasheet1 page4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
element14 APAC
Datasheet1 page8 years ago
Datasheet9 pages16 years ago
Datasheet18 pages7 years ago
Electro Sonic
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago

Inventory History

3 month trend:
-8.17%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.186
$ 0.186
Stock
45,899
37,627
37,627
Authorized Distributors
11
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
9.0932 mm
9.0932 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R46KF210050N0K.

Related Parts

Descriptions

Descriptions of KEMET R46KF210050N0K provided by its distributors.

Radial FILM CAPACITOR R46 275V 10000pF ±10% 0.512Lx0.157W 13.00mmx4.00mm
CAP FILM 0.01UF 275V 10% X2 SAFETY RDL LS10MM
CAP, 0.01µF, 10%, PP, RADIAL; Capacitance: 10000pF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%
Suppression Cap, 0.01Uf, Class X2, 275V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R46KF210050N0K

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KF210050N0K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Dissipation Factor10 %
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth4 mm
Height4 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch10 mm
Length13 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KF210050N0K.

Farnell
Datasheet1 page4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
element14 APAC
Datasheet1 page8 years ago
Datasheet9 pages16 years ago
Datasheet18 pages7 years ago
Electro Sonic
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant