KEMET R413I21000000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)11.0998 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413I21000000M.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-33.85%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.212
$ 0.212
Stock
622,002
43,491
43,491
Authorized Distributors
15
9
9
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R413I21000000M.

Related Parts

Descriptions

Descriptions of KEMET R413I21000000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression Y2/X1 0.01uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bulk
CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 300V, 20%, RADIAL
Radial FILM CAPACITOR R41 300V 10000pF ±20% 0.709Lx0.197W 18.00mmx5.00mm
CAP, 0.01µF, 20%, PP, RADIAL; Capacitance: 10000pF; Suppression Class: Y2; Product Range: R41 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/
Capacitor Polypropylene Pp Film 0.01Uf, 300V, 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet R413I21000000M

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I21000000M
  • R413I21000000M.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)11.0998 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413I21000000M.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet17 pages7 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant