Radiall R113181000

RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountCable
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating (AC)170 V
Dimensions
Length8.6 mm

Documents

Download datasheets and manufacturer documentation for Radiall R113181000.

Newark
Datasheet2 pages16 years ago
Component Distributors Inc.
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+64.52%

Engineering Resources

View Evaluation kits and Reference designs for Radiall R113181000.

Related Parts

Descriptions

Descriptions of Radiall R113181000 provided by its distributors.

RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
RF COAXIAL, MCX, RIGHT ANGLE PLUG, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG178, RG196; Contact Material: Beryllium Copper

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • RAD
  • Radiall USA Inc
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • RADOLD
  • Radiall Inc

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountCable
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating (AC)170 V
Dimensions
Length8.6 mm

Documents

Download datasheets and manufacturer documentation for Radiall R113181000.

Newark
Datasheet2 pages16 years ago
Component Distributors Inc.
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant