Amphenol RF 262102

connector, rf coaxial, mmcx rt angle crimp plug, for rg178, 196 cable, 50 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountCable, Free Hanging
Weight900.012311 mg
Technical
Connector TypeCoaxial, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating170 V
Dimensions
Length9.017 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 262102.

Electro Sonic
Datasheet1 page20 years ago
element14 APAC
Datasheet1 page20 years ago
East Coast Microwave
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet1 page20 years ago
Newark
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-2.67%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 262102.

Related Parts

Descriptions

Descriptions of Amphenol RF 262102 provided by its distributors.

connector, rf coaxial, mmcx rt angle crimp plug, for rg178, 196 cable, 50 ohm
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
MMCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold
RF/COAXIAL, MMCX PLUG, R/A, 50 OHM, CRIMP; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG178, RG196; Contact Material:Brass; Frequency Max:6GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountCable, Free Hanging
Weight900.012311 mg
Technical
Connector TypeCoaxial, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp
Voltage Rating170 V
Dimensions
Length9.017 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 262102.

Electro Sonic
Datasheet1 page20 years ago
element14 APAC
Datasheet1 page20 years ago
East Coast Microwave
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago
Burklin Elektronik
Datasheet1 page20 years ago
Newark
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant