Samtec QTH-060-01-L-D

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
-8.15%

Alternate Parts

Price @ 1000
$ 6.01
$ 5.14
$ 5.14
Stock
174
18,326
18,326
Authorized Distributors
7
7
7
Gender
Male
Male
Male
Pitch
508 µm
500 µm
500 µm
Number of Positions
120
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QTH-060-01-L-D.

Related Parts

Descriptions

Descriptions of Samtec QTH-060-01-L-D provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD
"The QTH series is a 0.50 mm (.0197"") pitch low profile
Tray Rohs Compliant: Yes |Samtec QTH-060-01-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH-06001LD
  • QTH06001LD

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages6 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant