Bulgin PX0580/PC

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountFlanges, Panel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Connector TypeReceptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth30.6 mm
Length49.8 mm
Panel Thickness3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bulgin PX0580/PC.

Newark
Datasheet25 pages8 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet26 pages12 years ago
Future Electronics
Datasheet26 pages5 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
TME
Datasheet1 page18 years ago
Farnell
Datasheet1 page22 years ago
Datasheet23 pages26 years ago

Inventory History

3 month trend:
+5.30%

Alternate Parts

Price @ 1000
$ 2.156
$ 2.775
$ 2.775
Stock
132,293
68,412
68,412
Authorized Distributors
16
15
15
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Male
Male
Male
Fuse
No
No
No
Current Rating
10 A
10 A
10 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Flanges, Panel, Through Hole
Flanges, PCB, Panel, Through Hole
Flanges, PCB, Panel, Through Hole
Contact Plating
Tin
Nickel
Nickel

Engineering Resources

View Evaluation kits and Reference designs for Bulgin PX0580/PC.

Related Parts

Descriptions

Descriptions of Bulgin PX0580/PC provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Male, Solder Terminal
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right A
IEC C14 INLET, PCB, 10A 250V, FLANGE; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: PCB Mount; Contact Termination Type: Solder; SVHC: No SVHC (27-Jun-2018); Approval Category:
Termination Type = PCB Pins / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = PCB Mount / Operating Temperature Min. °C = -40 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = None / Housing Material = Polyamide / Colour = Black / Gender = Inlet / Body Orientation = Straight / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0580-PC
  • PX0580PC

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountFlanges, Panel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Connector TypeReceptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth30.6 mm
Length49.8 mm
Panel Thickness3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bulgin PX0580/PC.

Newark
Datasheet25 pages8 years ago
Datasheet1 page20 years ago
Master Electronics
Datasheet26 pages12 years ago
Future Electronics
Datasheet26 pages5 years ago
Burklin Elektronik
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
TME
Datasheet1 page18 years ago
Farnell
Datasheet1 page22 years ago
Datasheet23 pages26 years ago

Compliance

Environmental Classification
ApprovalsCSA, ENEC, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant