E-Switch PV7F2Y0SS-341

E-switch PV7F2Y0SS-341 Anti-vadal Pushbutton Switch, DPDT, 2A, 48VDC
Datasheet

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue, Green
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter22 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2Y0SS-341.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet10 pages4 years ago
Datasheet10 pages2 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet1 page12 years ago

Inventory History

3 month trend:
+24.88%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV7F2Y0SS-341.

Related Parts

Descriptions

Descriptions of E-Switch PV7F2Y0SS-341 provided by its distributors.

E-SWITCH PV7F2Y0SS-341 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
Pushbutton Switch, IP65, DPST, OFF-(ON)/ON-(OFF), 2A,48VDC, Solder, PV7 Series | E-Switch PV7F2Y0SS-341
ESWCH PV7F2Y0SS-341 Switches > Pushbutton > Anti-Vandal > 22MM Illuminated
Anti-Vadal Pushbutton Switch, Dpdt, 2A, 48Vdc; Product Range:Pv7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Off-(On), On-(Off); Pushbutton Actuator Style:Round Flat; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV7F2Y0SS-341

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV7F2Y0SS341

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue, Green
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter22 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2Y0SS-341.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet10 pages4 years ago
Datasheet10 pages2 years ago
Farnell
Datasheet1 page14 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant