E-Switch PV3F2H0SS-331

Anti-Vandal Switch, DPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2H0SS-331
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (DC)48 V
Dimensions
Actuator Length0 m
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2H0SS-331.

Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet6 pages6 years ago
Electro Sonic
Datasheet1 page12 years ago
TME
Datasheet1 page12 years ago

Inventory History

3 month trend:
+33.33%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV3F2H0SS-331.

Related Parts

Descriptions

Descriptions of E-Switch PV3F2H0SS-331 provided by its distributors.

Anti-Vandal Switch, DPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2H0SS-331
Switch Push Button ON (ON) DPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
ESWCH PV3F2H0SS-331 Switches > Pushbutton > Anti-Vandal > 16MM Illuminated
ANTI VANDAL SW, DPDT, 2A, 48VDC, SOLDER;; ANTI VANDAL SW, DPDT, 2A, 48VDC, SOLDER; Product Range:PV3 Series; Panel Cutout Diameter:16mm; Contact Configuration:DPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; IP Rating:IP40

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV3F2H0SS331

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (DC)48 V
Dimensions
Actuator Length0 m
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2H0SS-331.

Master Electronics
Datasheet1 page12 years ago
Newark
Datasheet6 pages6 years ago
Electro Sonic
Datasheet1 page12 years ago
TME
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RatingsIP40
RoHSCompliant