E-Switch PV3F2B011-324

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2B011-324
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorOrange
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2B011-324.

Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV3F2B011-324.

Related Parts

Descriptions

Descriptions of E-Switch PV3F2B011-324 provided by its distributors.

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2B011-324
ESWCH PV3F2B011-324 Switches > Pushbutton > Anti-Vandal > 16MM Illuminated
Ea Rohs Compliant: Yes |E-Switch PV3F2B011-324

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorOrange
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2B011-324.

Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant