E-Switch PV7F2T0SS-344-M03

PV7 Series 2 A DPST On-Off/Off-On Blue Illuminated Anti Vandal Pushbutton Switch
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue, Orange
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPST, SPDT
Voltage Rating (DC)48 V
Dimensions
Hole Diameter22 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2T0SS-344-M03.

Master Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages2 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
TME
Datasheet1 page11 years ago

Inventory History

3 month trend:
-3.32%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV7F2T0SS-344-M03.

Related Parts

Descriptions

Descriptions of E-Switch PV7F2T0SS-344-M03 provided by its distributors.

PV7 Series 2 A DPST On-Off/Off-On Blue Illuminated Anti Vandal Pushbutton Switch
ESWCH PV7F2T0SS-344-M03 Switches > Pushbutton > Anti-Vandal > 22MM Illuminated
Anti-Vandal Switch, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, Solder, IP65 | E-Switch PV7F2T0SS-344-M03
Illuminated Pushbutton Switches Illuminated, Sealed Anti-vandal switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV7F2T0SS344M03

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue, Orange
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Throw ConfigurationDPST, SPDT
Voltage Rating (DC)48 V
Dimensions
Hole Diameter22 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2T0SS-344-M03.

Master Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages2 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
TME
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant