Murata PV36W104C01B00

Res Cermet Trimmer 100K Ohm 10% 1/2W 25(Elec)Turn 2mm (9.6 X 5 X 11.3mm) Pin Thru-Hole Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight1 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
PackagingBulk
Power Rating500 mW
Resistance100 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Dimensions
Depth5 mm
Height10.0076 mm
Length9.6 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Murata PV36W104C01B00.

Factory Futures
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet55 pages11 years ago
TME
Datasheet14 pages19 years ago
Upverter
Datasheet3 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.21
$ 1.21
Stock
158,234
56,128
56,128
Authorized Distributors
0
13
13
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
PC Pins
PC Pins
Number of Turns
25
12
12
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
-
-
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PV36W104C01B00.

Descriptions

Descriptions of Murata PV36W104C01B00 provided by its distributors.

Res Cermet Trimmer 100K Ohm 10% 1/2W 25(Elec)Turn 2mm (9.6 X 5 X 11.3mm) Pin Thru-Hole Bulk
Multi-Turn Potentiometer 100Kohms 10mm Square 25turn
PV36W 100K 10% LIN 0,5W RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
ColorGrey
MountThrough Hole
Weight1 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
PackagingBulk
Power Rating500 mW
Resistance100 kΩ
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
TypePotentiometer
Dimensions
Depth5 mm
Height10.0076 mm
Length9.6 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Murata PV36W104C01B00.

Factory Futures
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet55 pages11 years ago
TME
Datasheet14 pages19 years ago
Upverter
Datasheet3 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet59 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago