Nexperia PUMD2,165

Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationDual
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
PolarityNPN, PNP

Documents

Download datasheets and manufacturer documentation for Nexperia PUMD2,165.

Nexperia
Datasheet19 pages12 years ago
Future Electronics
Datasheet16 pages15 years ago
Farnell
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+42.59%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.048
$ 0.048
Stock
1,875,876
14,291,723
14,291,723
Authorized Distributors
8
12
12
Mount
Surface Mount
-
-
Case/Package
TSSOP
-
-
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
100 mA
-
-
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
-
-
-
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PUMD2,165.

Descriptions

Descriptions of Nexperia PUMD2,165 provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
PUMD2 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - TSSOP-6
PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
BRT TRANSISTOR, 50V, 22K/22K, SOT-363-6; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2: -; RF Transi

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMD2,165"
  • PUMD2 165
  • PUMD2165

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Element ConfigurationDual
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
PolarityNPN, PNP

Documents

Download datasheets and manufacturer documentation for Nexperia PUMD2,165.

Nexperia
Datasheet19 pages12 years ago
Future Electronics
Datasheet16 pages15 years ago
Farnell
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago