Bourns PTV09A-4020F-B103

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTV09A-4020F-B103.

IHS

Datasheet5 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.58%

CAD Models

Download Bourns PTV09A-4020F-B103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1630480-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 10 K
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K

Descriptions

Descriptions of Bourns PTV09A-4020F-B103 provided by its distributors.

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole
POT 10K OHM 1/20W CARBON LINEAR / 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks
Linear Potentiometer, 10Kohm, 20%, 50Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptv09 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1Rohs Compliant: Yes |Bourns, Inc. PTV09A-4020F-B103
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 50 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 280 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Shaft Type = Flat / Shaft Diameter mm = 4.5 / Shaft Length mm = 20 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTV09 / Height mm = 23.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTV09A-4020F-B103.