📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments PTPS22919QDCKRQ1

5.5V, 1.5A, 90mΩ self-protected AEC Q100 qualified load switch with controlled rise time 6-SC70 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTPS22919QDCKRQ1.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments PTPS22919QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.328
Stock
591
785,946
785,946
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTPS22919QDCKRQ1.

Descriptions

Descriptions of Texas Instruments PTPS22919QDCKRQ1 provided by its distributors.

5.5V, 1.5A, 90mΩ self-protected AEC Q100 qualified load switch with controlled rise time 6-SC70 -40 to 125
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, PDSO6
Peripheral Drivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.