Texas Instruments PTN78020WAH

Module DC to DC 1 Output 2.5 Volt to 12.6 Volt 6A 90 Watt 7-Pin DIP Module
$ 36.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020WAH.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages14 years ago
Datasheet26 pages18 years ago
Datasheet7 pages20 years ago

Farnell

HQonline

Newark

element14

Inventory History

3 month trend:
-8.53%

CAD Models

Download Texas Instruments PTN78020WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.6
$ 34.805
Stock
258,770
109,518
Authorized Distributors
4
3
Case/Package
-
Module
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
36 V
36 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
94 %
94 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMZ23605TZE/NOPB
Switching Regulator/Controller, Current-mode, 5A, 914kHz Switching Freq-Max
Texas InstrumentsLM2677S-12/NOPB
Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max
Texas InstrumentsLMZ23605TZ/NOPB
5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85

Descriptions

Descriptions of Texas Instruments PTN78020WAH provided by its distributors.

Module DC to DC 1 Output 2.5 Volt to 12.6 Volt 6A 90 Watt 7-Pin DIP Module
6-A Wide-Input Voltage Adjustable Switching egulator 7-Through-Hole Module -40 to 85
Non Isolated Board Mount Dc/Dc Converter, Dip, 75.6 W, 2.5 V, 12.6 V, 6 A, 7 V Rohs Compliant: Yes
Switching Regulator, 6A, 660kHz Switching Freq-Max, Hybrid, PDMA7
IC, SWITCHING REG 6A ADJ, 8020; Output Power Max: 75.6W; Output Voltage Min: 2.5V; Output Voltage Max: 12.6V; Output Current Max: 6A; DC / DC Converter Output Type: -; DC / DC Converter Type: DIP; Input Voltage DC Min: 7V; Inpu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78020-WAH
  • PTN78020WAH .
  • PTN78020WAH.