Texas Instruments PTN78000WAS

Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin DIP Module
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Current - Output 11.5 A
Efficiency91 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power22.5 W
Max Output Voltage12.6 V
Max Power Dissipation18.9 W
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Output Current1.5 A
Output Power22.5 W
Output Voltage12.6 V
Schedule B8504409580
Voltage - Output 112.6 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78000WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet26 pages13 years ago
element14 APAC
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages13 years ago
element14
Datasheet26 pages13 years ago
Jameco
Datasheet25 pages16 years ago
Newark
Datasheet18 pages18 years ago
DigiKey
Datasheet24 pages19 years ago

Inventory History

3 month trend:
+7.25%

Alternate Parts

Price @ 1000
$ 12.86
$ 12.29
$ 12.29
Stock
236,783
17,224
17,224
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12.6 V
12.6 V
12.6 V
Output Current
1.5 A
1.5 A
1.5 A
Output Power
22.5 W
22.5 W
22.5 W
Isolation Voltage
-
-
-
Efficiency
91 %
91 %
91 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78000WAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78000WAS provided by its distributors.

Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin DIP Module
1.5-A, Wide-Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
Dc-Dc Converter, 1 O/P, 2.5-12.6V, 1.5A; Output Power Max:22.5W; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:1.5A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78000WAS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78000WAS .
  • PTN78000WAS.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins5
Technical
Current - Output 11.5 A
Efficiency91 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power22.5 W
Max Output Voltage12.6 V
Max Power Dissipation18.9 W
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Output Current1.5 A
Output Power22.5 W
Output Voltage12.6 V
Schedule B8504409580
Voltage - Output 112.6 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length18.92 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78000WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet26 pages13 years ago
element14 APAC
Datasheet26 pages10 years ago
iiiC
Datasheet26 pages13 years ago
element14
Datasheet26 pages13 years ago
Jameco
Datasheet25 pages16 years ago
Newark
Datasheet18 pages18 years ago
DigiKey
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago