Vishay PTN0805E2493BBT1

Res Thin Film 0805 249K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
PackagingTape and Reel
Power Rating200 mW
Resistance249 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTN0805E2493BBT1.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.283
$ 0.345
$ 0.345
Stock
0
52,188
52,188
Authorized Distributors
4
4
4
Resistance
249 kΩ
249 kΩ
249 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PTN0805E2493BBT1.

Related Parts

Descriptions

Descriptions of Vishay PTN0805E2493BBT1 provided by its distributors.

Res Thin Film 0805 249K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R
PTN0805 25PPM 249K 0.1% B T1
249K OHM .1% 25PPM 1/5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
PackagingTape and Reel
Power Rating200 mW
Resistance249 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTN0805E2493BBT1.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago