Texas Instruments PTH12050YAS

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 6A 6-Pin DIP Module Tray
Production
In Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Weight2.9 g
Technical
Current - Output 16 A
Efficiency84 %
FeaturesOCP, UVLO
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage1.8 V
Max Power Dissipation10.8 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage550 mV
Number of Outputs1
Output Current6 A
Output Voltage1.8 V
Quiescent Current10 mA
Voltage - Output 11.8 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050YAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet18 pages16 years ago
Factory Futures
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet19 pages16 years ago
DigiKey
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+40.88%

Alternate Parts

Price @ 1000
$ 16.077
$ 15.193
$ 15.193
Stock
229,926
198,844
198,844
Authorized Distributors
1
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH12050YAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH12050YAS provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 6A 6-Pin DIP Module Tray
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 10.8V - 13.2V Input
6 A, 12-V Input Non-Isolated DD /QD Memory Bus Termination Module 6-Surface Mount Module -40 to 85
Non-Isolated DC/DC Converters 6A 12V-In DDR/QDR Mry Bust Term Module
6A, 12VIN, DDR, POLA MOD, SMD <AZ
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH12050Y 6 A, 12-V INPUT NON-IS
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:6A; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Weight2.9 g
Technical
Current - Output 16 A
Efficiency84 %
FeaturesOCP, UVLO
IsolationNon-Isolated
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage1.8 V
Max Power Dissipation10.8 W
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage550 mV
Number of Outputs1
Output Current6 A
Output Voltage1.8 V
Quiescent Current10 mA
Voltage - Output 11.8 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050YAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Datasheet18 pages16 years ago
Factory Futures
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Jameco
Datasheet19 pages16 years ago
DigiKey
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago