Texas Instruments PTH08080WAS

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingLead, Tin
Number of Pins5
Technical
Current - Output 12.25 A
Efficiency93.5 %
IsolationNon-Isolated
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Output Power10 W
Max Output Voltage5.5 V
Max Power Dissipation12.4 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Nominal Output Voltage5.5 V
Number of Outputs1
Output Current2.25 A
Output Power10 W
Output Voltage5.5 V
Power Rating10 W
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth12.7 mm
Height8.18 mm
Length15.24 mm
Thickness7.93 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet18 pages10 years ago
Datasheet17 pages12 years ago
Newark
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages17 years ago
iiiC
Datasheet17 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 6.85
$ 7.17
$ 7.17
Stock
54,397
203,525
203,525
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2.25 A
2.25 A
2.25 A
Output Power
10 W
10 W
10 W
Isolation Voltage
-
-
-
Efficiency
93.5 %
93.5 %
93.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments PTH08080WAS provided by its distributors.

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
DC/DC CONVERTER; Puissance, sortie max..: 10W; Tension, sortie min.: 900mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 2.25A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DIP CMS; Tension
Dc/Dc Converter; Output Power Max:10W; Output Voltage Min:900Mv; Output Voltage Max:5.5V; Output Current Max:2.25A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Min:4.5V; Input Rohs Compliant: No |TEXAS INSTRUMENTS PTH08080WAS
DC/DC Converter; Output Power Max:10W; Output Voltage Min:900mV; Output Voltage Max:5.5V; Output Current Max:2.25A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:18V; Height:8.76mm; Depth:15.24mm; Width:12.7mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); DC / DC Converter Mounting:Surface Mount Device; No. of Outputs:1Outputs; Output Current:2.25A; Output Voltage:5.5V; Output Voltage Nom.:5.5V; Power Rating:10W; Supply Voltage:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08080WAS .

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingLead, Tin
Number of Pins5
Technical
Current - Output 12.25 A
Efficiency93.5 %
IsolationNon-Isolated
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current2.25 A
Max Output Power10 W
Max Output Voltage5.5 V
Max Power Dissipation12.4 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Nominal Output Voltage5.5 V
Number of Outputs1
Output Current2.25 A
Output Power10 W
Output Voltage5.5 V
Power Rating10 W
Schedule B8504408500
Voltage - Output 15.5 V
Dimensions
Depth12.7 mm
Height8.18 mm
Length15.24 mm
Thickness7.93 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet18 pages10 years ago
Datasheet17 pages12 years ago
Newark
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages17 years ago
iiiC
Datasheet17 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago