Texas Instruments PTH04T230WAS

Module DC-DC 1-OUT 0.69V to 3.6V 6A 10-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight2.7 g
Technical
Current - Output 16 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage3.6 V
Max Power Dissipation22 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power21.6 W
Output Voltage3.6 V
Power Rating21.6 W
Voltage - Output 13.6 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T230WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Datasheet35 pages16 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages17 years ago
Factory Futures
Datasheet36 pages13 years ago
Newark
Datasheet36 pages8 years ago
iiiC
Datasheet36 pages13 years ago
Mouser
Datasheet35 pages17 years ago

Inventory History

3 month trend:
+1207%

Alternate Parts

Price @ 1000
$ 11.54
$ 10.955
$ 10.955
Stock
180,223
195,110
195,110
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
-
-
-
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
690 mV
690 mV
690 mV
Max Output Voltage
3.6 V
3.6 V
3.6 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH04T230WAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH04T230WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 6A 10-Pin DIP Module
DC-DC CONVERTER, NON ISO POL, 1 O/P, 21.6W, 6A
Non-Isolated Point of Load (POL) 6A 2.2-5.5V Input Non Isolated POL
6-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH04T230W 6-A, 2.2V TO 5.5V INP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins10
Weight2.7 g
Technical
Current - Output 16 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage3.6 V
Max Power Dissipation22 W
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage690 mV
Number of Outputs1
Output Current6 A
Output Power21.6 W
Output Voltage3.6 V
Power Rating21.6 W
Voltage - Output 13.6 V
Dimensions
Depth15.75 mm
Height341 µm
Length18.92 mm
Thickness7.5 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T230WAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Datasheet35 pages16 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages17 years ago
Factory Futures
Datasheet36 pages13 years ago
Newark
Datasheet36 pages8 years ago
iiiC
Datasheet36 pages13 years ago
Mouser
Datasheet35 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago