Texas Instruments PTH03050WAZ

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Current - Output 16 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Frequency600 kHz
IsolationNon-Isolated
Max Input Voltage3.65 V
Max Input Voltage (DC)3.65 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power15 W
Max Output Voltage2.5 V
Max Power Dissipation15 W
Min Input Voltage2.95 V
Min Input Voltage (DC)2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current6 A
Output Power15 W
Output Voltage2.5 V
Schedule B8504408500
Voltage - Output 12.5 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Farnell
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Datasheet18 pages15 years ago
Datasheet17 pages20 years ago
DigiKey
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 11.46
$ 10.91
$ 10.91
Stock
138,350
181,173
181,173
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
3.65 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
6 A
6 A
6 A
Output Power
15 W
15 W
15 W
Isolation Voltage
-
-
-
Efficiency
94 %
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH03050WAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTH03050WAZ provided by its distributors.

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 6-Pin DIP Module Tray
Non-Isolated DC/DC Converters 6A 3.3V-In Wide Adj Module w/ Auto-Track
DC/DC 3.3VIN 6A ADJ O/P, SMD, 3050; Primary Input Voltage:3.3V; No. of Outputs:1; Output Voltage:2.5V; Output Current:6A; Voltage Regulator Case Style:DIP; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.8V; Base Number:03050; Frequency:600kHz; IC Generic Number:03050; Input Voltage Max:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:6A; Output Voltage Max:2.5V; Output Voltage Min:0.8V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:DC/DC converter; Supply Voltage Max:3.65V; Supply Voltage Min:2.95V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Current - Output 16 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Frequency600 kHz
IsolationNon-Isolated
Max Input Voltage3.65 V
Max Input Voltage (DC)3.65 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Power15 W
Max Output Voltage2.5 V
Max Power Dissipation15 W
Min Input Voltage2.95 V
Min Input Voltage (DC)2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current6 A
Output Power15 W
Output Voltage2.5 V
Schedule B8504408500
Voltage - Output 12.5 V
Dimensions
Depth12.57 mm
Height8.5 mm
Length22.1 mm
Thickness8.25 mm
Width12.57 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Farnell
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Datasheet18 pages15 years ago
Datasheet17 pages20 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago