Texas Instruments PTB78560CAZ

Module DC-DC 24V/48VIN 1-OUT 9V to 13.2V 8A 30W 11-Pin DIP SMD Module Tray
NRND

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 12.5 A
Efficiency88 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Input Voltage (DC)60 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Power30 W
Max Output Voltage13.2 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage13.2 V
Power Rating30 W
Voltage - Output 112 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560CAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet27 pages13 years ago
iiiC
Datasheet27 pages13 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 60.98
$ 76.243
$ 76.243
Stock
1,404
6,094
6,094
Authorized Distributors
2
0
0
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
-
-
-
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
9 V
9 V
9 V
Max Output Voltage
13.2 V
13.2 V
13.2 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTB78560CAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTB78560CAZ provided by its distributors.

Module DC-DC 24V/48VIN 1-OUT 9V to 13.2V 8A 30W 11-Pin DIP SMD Module Tray
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85
Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2.5A, 12V
IC, DC/DC CONV, 12V, 30W, 11-DIP MODULE; No. of Outputs:1; No. of Pins:11; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:500kHz; Input Voltage Max:60V; Output Current Max:2.5A; Output Voltage Max:13.2V; Package / Case:DIP Module; Supply Voltage Max:60V; Supply Voltage Min:18V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 12.5 A
Efficiency88 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Input Voltage (DC)60 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Power30 W
Max Output Voltage13.2 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage13.2 V
Power Rating30 W
Voltage - Output 112 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560CAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
element14 APAC
Datasheet27 pages13 years ago
iiiC
Datasheet27 pages13 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago