Murata Power Solutions MTE1S2415MC

Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Tube
Obsolete

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.1 g
Technical
Current - Output 166 mA
Efficiency88 %
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current66 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Voltage - Output 115 V
Dimensions
Depth12.7 mm
Height7.112 mm
Length12.7 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S2415MC.

Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet11 pages9 years ago
Sager Power Systems
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MTE1S2415MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MTE1S2415MC provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Tube
Isolated DC/DC Converters - SMD 1W 24-15V SINGLE 1KV DC/DC
DC/DC CONVERTER, 0.067A, 15V, 1W, SMD; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:21.6V; Input Voltage DC Max:26.4V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:12.7mm; Width:11mm; Height:7.05mm; Input Voltage:24V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.1 g
Technical
Current - Output 166 mA
Efficiency88 %
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current66 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Voltage - Output 115 V
Dimensions
Depth12.7 mm
Height7.112 mm
Length12.7 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S2415MC.

Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet11 pages9 years ago
Sager Power Systems
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago