Texas Instruments PTB78560AAZ

Module DC-DC 24V/48VIN 1-OUT 3.6V to 5.5V 8A 30W 11-Pin DIP SMD Module Tray
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 16 A
Efficiency83 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage5.5 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage3.6 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage5.5 V
Power Rating30 W
Voltage - Output 15.5 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560AAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet27 pages13 years ago
iiiC
Datasheet27 pages13 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Alternate Parts

Price @ 1000
$ 74.981
$ 65.325
$ 65.325
Stock
5,982
6,957
6,957
Authorized Distributors
0
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTB78560AAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTB78560AAZ provided by its distributors.

Module DC-DC 24V/48VIN 1-OUT 3.6V to 5.5V 8A 30W 11-Pin DIP SMD Module Tray
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85
30-W, 24-V/48-V INPUT DC/DC CONVERTER W/AUTOTRACK SEQUE<AZ
French Electronic Distributor since 1988
1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Power Rating:30W; Output Voltage:5V; Output Current:6A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD; Isolation Voltage:1.5kV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 16 A
Efficiency83 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current6 A
Max Output Voltage5.5 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage3.6 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage5.5 V
Power Rating30 W
Voltage - Output 15.5 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560AAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet27 pages13 years ago
iiiC
Datasheet27 pages13 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago