Texas Instruments PTB78560AAS

30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PTB78560AAS 0 ··
USD
60.96 59.52 53.23 53.23 53.23
Rochester Electronics
PTB78560AAS 24 Buy Now »
USD
70.41 70.41 62.69 57.21 57.21
Digi-Key
296-20358-ND 0 ··
USD
49.25 49.25 42.45
Avnet Europe
PTB78560AAS 0 ··
EUR
85.75 57.17 49.00 49.00 49.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PTB78560AAS Contact ··
SemiconductorPLUS
PTB78560AAS Contact ··

Descriptions

Module DC-DC 1-OUT 3.6V to 5.5V 0.25A to 8A 30W 11-Pin DIP Module
Avnet
DC/DC CONVERTER 3.6-5.5V 30W
Digi-Key
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85
Texas Instruments

Technical Specifications

Number of Outputs 1
Power Rating 30 W
Lifecycle Status Active
Output Voltage 5 V
Packaging Tray
Mounting Type Surface Mount
Number of Regulated Outputs 1
Size-Width 26.54 mm
Lead-Free Status Contains Lead
Isolation Voltage 1.5 kV
Size-Length 51.94 mm
Output Current 6 A
Size-Height 10.31 mm
Input Voltage (DC) 18 V (min) - 60 V (max)
Supply Voltage (DC) 24 V
Output Power 30 W
RoHS Non-Compliant
Topology Buck

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 5 years ago
Datasheet 26 pages 9 years ago
Technical Drawing 2 pages 12 years ago
Jameco
Datasheet 27 pages 8 years ago
Digi-Key
Datasheet 26 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI PTB78560AAS
TEXAS PTB78560AAS
TEXAS INST PTB78560AAS
TEXAS INSTR PTB78560AAS
TEXAS INSTRUMENT PTB78560AAS
TEXAS INS PTB78560AAS
TEXAS INSTRUMENTS INC PTB78560AAS
TEX PTB78560AAS
TEXAS INSTRUMEN PTB78560AAS
TEXAS INSTRU PTB78560AAS
TI/NS PTB78560AAS
TEXINS PTB78560AAS
TEXAS INSTRUMENTS INCORPORATED PTB78560AAS
TEXASIN PTB78560AAS
Texas Instruments (TI) PTB78560AAS
TEAXS PTB78560AAS
TEXAS INTRUMENTS PTB78560AAS
TEXAS INSTRUM PTB78560AAS
TEXAS INSRUMENT PTB78560AAS
TEXAS IST PTB78560AAS
TI-PB PTB78560AAS
Texas Instruments Rfid Systems PTB78560AAS
TEXINST PTB78560AAS
TEXAS INSRUMENTS PTB78560AAS
TEXAS INTRUMENT PTB78560AAS
Texas Instr. PTB78560AAS
Texas Instruments Inc. PTB78560AAS

Search for other parts like PTB78560 »