📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments PT6643M

Switching Regulator, Voltage-mode, 2A, 600kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6643M.

Texas Instruments

Datasheet7 pages14 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 17.11
$ 17.11
Stock
47,999
19,242
19,242
Authorized Distributors
0
1
1
Case/Package
Module
Module
Module
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
-
-
-
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
84 %
84 %
84 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsPT6643P
DC DC CONVERTER -12V 2A Non-Isolated PoL Module DC DC Converter 1 Output -12V 2A 8V - 18V Input
Texas InstrumentsPT6644D
Switching Regulator, Voltage-mode, 2.5A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6645P
Switching Regulator, Voltage-mode, 1.5A, 600kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6643M provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 600kHz Switching Freq-Max, Hybrid
DC DC CONVERTER -12V 4A Non-Isolated PoL Module DC DC Converter 1 Output -12V 2A 8V - 18V Input
Module DC-DC 1-OUT -12V 2A 24W 14-Pin SIP Module
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.