Texas Instruments PT6522LT

Isolated DC/DC Converters ADJUSTABLE ISR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Current - Output 18 A
Efficiency75 %
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Power Dissipation12 W
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current8 A
Output Voltage1.5 V
PackagingTape & Reel (TR)
Voltage - Output 11.5 V
Dimensions
Depth30.98 mm
Height10.668 mm
Length43.434 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6522LT.

Texas Instruments
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.85
$ 24.9
$ 24.9
Stock
190,800
278
278
Authorized Distributors
1
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
14
14
14
Number of Outputs
1
1
1
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
8 A
8 A
8 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
75 %
75 %
75 %

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6522LT.

Related Parts

Descriptions

Descriptions of Texas Instruments PT6522LT provided by its distributors.

Isolated DC/DC Converters ADJUSTABLE ISR
DC/DC CONVERTER 1.5V 12W
DC/DC PS SGL-OUT 1.5V 8A 14SIP MOD
OEMs, CMs ONLY (NO BROKERS)
SWITCHING REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Current - Output 18 A
Efficiency75 %
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Power Dissipation12 W
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current8 A
Output Voltage1.5 V
PackagingTape & Reel (TR)
Voltage - Output 11.5 V
Dimensions
Depth30.98 mm
Height10.668 mm
Length43.434 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6522LT.

Texas Instruments
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago