Texas Instruments PT5101N

2.6 A Switching Regulator 800 Khz Switching Freq-max SMA3
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Weight4.5 g
Technical
Current - Output 11 A
Current Rating1 A
Efficiency90 %
FeaturesOCP, OTP
Frequency650 kHz
IsolationNon-Isolated
Max Input Voltage38 V
Max Input Voltage (DC)38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Power Dissipation5 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage38 V
Output Current1 A
Output Power5 W
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Depth25.4 mm
Height25.908 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5101N.

element14
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Texas Instruments
Datasheet4 pages23 years ago
Farnell
Datasheet17 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages22 years ago
Jameco
Datasheet17 pages17 years ago
DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5101N.

Related Parts

Descriptions

Descriptions of Texas Instruments PT5101N provided by its distributors.

2.6 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX SMA3
REGULATOR 5V/1A 3P-SIP INT SWIT VERT
Module DC-DC 1-OUT 5V 1A 3-Pin SIP Module
PT5101N,5V 1A WIDE-INPUT ISR, VERT <AZ
FUSE BRD MNT 4A 12VAC 32VDC 0603
DC/DC Converter (DC-DC) / Switching Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:1A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Non-Isolated; Input Voltage Max:38V; Input Voltage Min:9V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5101N.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Weight4.5 g
Technical
Current - Output 11 A
Current Rating1 A
Efficiency90 %
FeaturesOCP, OTP
Frequency650 kHz
IsolationNon-Isolated
Max Input Voltage38 V
Max Input Voltage (DC)38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Power Dissipation5 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Voltage38 V
Output Current1 A
Output Power5 W
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Depth25.4 mm
Height25.908 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5101N.

element14
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Texas Instruments
Datasheet4 pages23 years ago
Farnell
Datasheet17 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages22 years ago
Jameco
Datasheet17 pages17 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago