Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments PT5101A

REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1213129 0 ··
GBP
14.40 10.26 8.10 6.94 6.94
element14 APAC
1213129 0 ··
SGD
28.22 22.04 22.04 22.04 22.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PT5101A 1,441 ··
STLAA.com
PT5101A 18 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT5101A Contact ··
iiiC
PT5101A Contact ··
USD
15.80 15.80 15.80 15.80 15.80
Freelance Electronics
PT5101A Contact Buy Now »

Descriptions

ISR HORIZONTAL +5V, 5101; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:38V; Voltage, Output Max:5V; Max Output Current:1A; Percentage Accuracy:1%; Frequency:650kHz; Voltage, Supply Min:9V; Voltage, Supply Max:38V; Termination Type:SMD; Case Style:Horizontal Through Hole; No. of Pins:3; Operating Temperature Range:-20°C to +80°C; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Base Number:5101; IC Generic Number:5101; Power Supply IC Type:Switching regulator; Voltage, Input Min:9V; Voltage, Output:5V
Farnell
IC, ISR HORIZONTAL +5V, 5101; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-20°C to +80°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:5101; Device Marking:PT5101A; Frequency:650kHz; IC Generic Number:5101; Input Voltage Max:38V; Input Voltage Min:9V; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:Horizontal Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
element14 APAC
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
iiiC

Technical Specifications

Topology Buck
Number of Outputs 1
Weight 4.5 g
Number of Pins 3
Output Current 1 A
RoHS Compliant
Current Rating 1 A
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 25.4 mm
Mounting Type Through Hole
Supply Voltage (DC) 38 V 4 V (min)
Size-Height 25.9 mm
Size-Width 9.65 mm
Frequency 650 kHz
Lifecycle Status Obsolete
Input Voltage (DC) 9 V (min) - 38 V (max)
Output Voltage 5 V

Documents

Texas Instruments
Datasheet 16 pages 5 years ago
Datasheet 4 pages 16 years ago
Factory Futures
Datasheet 17 pages 3 years ago
Sierra IC
Datasheet 4 pages 15 years ago
Digi-Key
Datasheet 4 pages 15 years ago
Newark
Datasheet 16 pages 15 years ago
Jameco
Datasheet 17 pages 10 years ago
iiiC
Datasheet 16 pages 4 years ago
element14
Datasheet 16 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PT5101A
TEXAS PT5101A
TEXAS INST PT5101A
TEXAS INSTR PT5101A
TEXAS INSTRUMENT PT5101A
TEXAS INS PT5101A
TEXAS INSTRUMENTS INC PT5101A
TEX PT5101A
TEXAS INSTRUMEN PT5101A
TEXAS INSTRU PT5101A
TI/NS PT5101A
TEXINS PT5101A
TEXAS INSTRUMENTS INCORPORATED PT5101A
TEXASIN PT5101A
Texas Instruments (TI) PT5101A
TEAXS PT5101A
TEXAS INTRUMENTS PT5101A
TEXAS INSTRUM PT5101A
TEXAS INSRUMENT PT5101A
TEXAS IST PT5101A
TI-PB PT5101A
Texas Instruments Rfid Systems PT5101A
TEXINST PT5101A
TEXAS INSRUMENTS PT5101A
TEXAS INTRUMENT PT5101A
Texas Instr. PT5101A
Texas Instruments Inc. PT5101A

Search for other parts like PT5101 »