Amphenol Industrial PT05A-10-6P

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Contact PlatingGold
MountBox, Free Hanging
Number of Pins20
Technical
Connector TypePlug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT05A-10-6P.

Master Electronics
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Arrow Electronics
Datasheet80 pages17 years ago

Inventory History

3 month trend:
+62.78%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT05A-10-6P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT05A-10-6P provided by its distributors.

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular Connectors, Industrial; Pt05 Series; Pt 6C 6#20 Pin Plug Rohs Compliant: No |Amphenol Industrial PT05A10-6P
Electrical Connector Cylindrical
PLUG - SIZE 10 OLIVE DRAP PLATED
CONN PLUG MALE 6P GOLD SLDR CUP
PT SOLDER PT - ALL CLASSES EXC

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT05A10-6P
  • PT05A106P

Technical Specifications

Physical
Contact PlatingGold
MountBox, Free Hanging
Number of Pins20
Technical
Connector TypePlug
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT05A-10-6P.

Master Electronics
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Arrow Electronics
Datasheet80 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant