Amphenol Industrial PT02A-10-6S

connector, metal circular, box mounting receptacle, size 10, 6 socket contact
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-10-6S.

Datasheet80 pages17 years ago
Farnell
Datasheet80 pages17 years ago
element14 APAC
Datasheet54 pages7 years ago
Datasheet52 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
DigiKey
Datasheet80 pages19 years ago

Inventory History

3 month trend:
-15.89%

Alternate Parts

Price @ 1000
$ 10.918
$ 12.092
$ 12.092
Stock
14,825
1,089
1,089
Authorized Distributors
14
13
13
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-10-6S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-10-6S provided by its distributors.

connector, metal circular, box mounting receptacle, size 10, 6 socket contact
Conn Miniature Cylindrical SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
CIRCULAR, RECEPTACLE, 10-6, BOX; Product Range: PT Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10
MATES WITH ITT CANNON AND SOURIAU MIL-DTL-26482 The Amphenol MIL-DTL-26482 Series I PT/PT-SE offers high-density contact arrangements in a circular shell. PT offers solder contacts, PT-SE offers highperformance crimp contacts, and PT-CE offers a commercial crimp option. These circular connectors provide quick-disconnect bayonet coupling for rapid mating and unmating, and several mounting styles and shell sizes. Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A-10-6S.
  • PT02A10-6S
  • PT02A10-6S.
  • PT02A10-6S..
  • PT02A106S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-10-6S.

Datasheet80 pages17 years ago
Farnell
Datasheet80 pages17 years ago
element14 APAC
Datasheet54 pages7 years ago
Datasheet52 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
DigiKey
Datasheet80 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant