Amphenol Industrial PT02E-24-61P

Conn Miniature Cylindrical PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-24-61P.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Electro Sonic
Datasheet44 pages18 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet64 pages11 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-18.89%

Alternate Parts

Price @ 1000
$ 84.44
$ 72.905
$ 72.905
Stock
82
28
28
Authorized Distributors
8
6
6
Gender
Female
Receptacle
Receptacle
Number of Positions
61
61
61
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02E-24-61P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02E-24-61P provided by its distributors.

Conn Miniature Cylindrical PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
CONNECTOR MIL-C-26482 Receptacle, 3 pins #20
PT02E Box Mount Environmental Receptacles 61P PIN #20 CONTACT
Connector, RECEPT | Amphenol Industrial PT02E-24-61P
CONN RCPT MALE 61P GOLD SLDR CUP
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:61Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:24-61; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-26482 Series I

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E 24-61P
  • PT02E24-61P
  • PT02E2461P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-24-61P.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Electro Sonic
Datasheet44 pages18 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet64 pages11 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant