Amphenol Industrial PT02A-8-3P

connector, metal circular, box mounting receptacle, size 8, 3 #20 solder pin contact
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth20.62 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-8-3P.

Datasheet80 pages17 years ago
element14 APAC
Datasheet52 pages8 years ago
Farnell
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Newark
Datasheet64 pages11 years ago
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-48.64%

Alternate Parts

Price @ 1000
$ 9.95
$ 11.49
$ 11.49
Stock
23,908
810
810
Authorized Distributors
13
9
9
Gender
Female
Male
Male
Number of Positions
3
3
3
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-8-3P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-8-3P provided by its distributors.

connector, metal circular, box mounting receptacle, size 8, 3 #20 solder pin contact
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Circular Connector Receptacle 3 Position Pin Contact Straight Box Mount
Circular Connector, Plug, Size 8, 3 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Rotation:N Rohs Compliant: No |Amphenol Industrial PT02A8-3P
CIRCULAR CONN, PLUG, SIZE 8, 3POS, BOX;; CIRCULAR CONN, PLUG, SIZE 8, 3POS, BOX; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Box; Connector Shell Size:8; Insert Arrangement:8-3; No. of Contacts:3
MATES WITH ITT CANNON AND SOURIAU MIL-DTL-26482 The Amphenol MIL-DTL-26482 Series I PT/PT-SE offers high-density contact arrangements in a circular shell. PT offers solder contacts, PT-SE offers highperformance crimp contacts, and PT-CE offers a commercial crimp option. These circular connectors provide quick-disconnect bayonet coupling for rapid mating and unmating, and several mounting styles and shell sizes. Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A 8-3P
  • PT02A8-3P
  • PT02A8-3P.
  • PT02A83P

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth20.62 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-8-3P.

Datasheet80 pages17 years ago
element14 APAC
Datasheet52 pages8 years ago
Farnell
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Newark
Datasheet64 pages11 years ago
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant