Amphenol Industrial PT02A-22-21P

Conn MIL-C-26482 Circular PIN 21 POS Solder ST Box Mount 21 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts21
Number of Positions21
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth39.67 mm
Length29.87 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-22-21P.

Datasheet80 pages17 years ago
element14 APAC
Datasheet52 pages8 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-10.98%

Alternate Parts

Price @ 1000
$ 30.15
$ 44.996
$ 44.996
Stock
1,200
158
158
Authorized Distributors
12
8
8
Gender
Receptacle
Male
Male
Number of Positions
21
21
21
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-22-21P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-22-21P provided by its distributors.

Conn MIL-C-26482 Circular PIN 21 POS Solder ST Box Mount 21 Terminal 1 Port
Circular Connector, Receptacle, Size 22, 21 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:21Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02A22-21P
CONNECTOR, BOX MOUNTING RECEPTACLE, CLASS A, SIZE 22, 21#16 SOLDER PIN CONTACT
PT02A Box Mount General Duty Receptacles 21P PIN #16 CONTACT
CONN 26482 CIRC PIN 21 POS SLDR ST MNT 21TERM
AMIPT02A-22-21P BOX MTG RECEPT OD
CONN RCPT MALE 21P GOLD SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A22-21P
  • PT02A22-21P.
  • PT02A2221P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts21
Number of Positions21
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth39.67 mm
Length29.87 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-22-21P.

Datasheet80 pages17 years ago
element14 APAC
Datasheet52 pages8 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet52 pages2 years ago
Datasheet76 pages3 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant