Amphenol Industrial PT02A-14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth28.57 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-14-18S.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-15.33%

Alternate Parts

Price @ 1000
$ 16.825
$ 19.269
$ 19.269
Stock
18,356
3,313
3,313
Authorized Distributors
14
7
7
Gender
Female
Female
Female
Number of Positions
18
18
18
Mount
Box, Flanges, Panel
-
-
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
-
-
Orientation
Straight
-
-
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-14-18S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-14-18S provided by its distributors.

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Circular MIL Spec Connector 18P Sz 14 Box Mount Socket Receptacle
connector, metal circular, box mounting receptacle, size14, 18#20 solder socket cont
Circular Conn, Rcpt, Size 14, 18Pos, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:18Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:14-18Rohs Compliant: No |Amphenol Industrial PT02A14-18S

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A14-18S
  • PT02A1418S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth28.57 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-14-18S.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet80 pages17 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant