Amphenol Industrial PT02A-10-98S

Circular MIL Spec Connector 6P Size 10 Box Mount Socket Receptacle
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-10-98S.

Newark
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet52 pages2 years ago
Datasheet80 pages19 years ago
Datasheet80 pages17 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-18.21%

Alternate Parts

Price @ 1000
$ 12.33
$ 13.621
$ 13.621
Stock
1,378
116
116
Authorized Distributors
13
9
9
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-10-98S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-10-98S provided by its distributors.

Circular MIL Spec Connector 6P Size 10 Box Mount Socket Receptacle
Conn Miniature Cylindrical SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular Connector, Receptacle, Size 10, 6 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02A10-98S

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A10-98S
  • PT02A1098S

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-10-98S.

Newark
Datasheet54 pages7 years ago
Datasheet80 pages17 years ago
Datasheet52 pages2 years ago
Datasheet80 pages19 years ago
Datasheet80 pages17 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant