HIROSE ELECTRIC PS3C-A-1US

Connector Power Receptacle 1 Position Screw Straight Panel Mount 1 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
MountPanel
Technical
Connector TypePlug
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3C-A-1US.

Sager Electronics
Datasheet2 pages9 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-11.11%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS3C-A-1US.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PS3C-A-1US provided by its distributors.

Connector Power Receptacle 1 Position Screw Straight Panel Mount 1 Terminal 1 Port Tray
High Current Single Position Cable Connector |Hirose(Hrs) PS3C-A-1US
Heavy Duty Power Connectors Receptacle Black

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
MountPanel
Technical
Connector TypePlug
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3C-A-1US.

Sager Electronics
Datasheet2 pages9 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant