TE Connectivity 1445994-1

120A HSG SUBASY, GRAY Part Number: 1445994-1 | Internal Number: 1445994-1 | TE Connectivity
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingSilver
Housing ColorGrey
Housing MaterialPolycarbonate
Insulation MaterialPC
MountPanel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact RetentionWithout
Current Rating120 A
Fastening TypeSpring Retention
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating36 V
Voltage Rating (DC)36 V
Wire/Cable TypeDiscrete
Dimensions
Depth63.45 mm
Height20.6 mm
Length63.45 mm
Width44.2976 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445994-1.

Farnell
Datasheet6 pages12 years ago
Master Electronics
Datasheet111 pages14 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet30 pages19 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1445994-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1445994-1 provided by its distributors.

120A HSG SUBASY,GRAY Part Number: 1445994-1 | Internal Number: 1445994-1 | TE Connectivity
Connector HOUSING 2POS GRAY | TE Connectivity 1445994-1
2 Position Connector Housing Receptacle Crimp
Socket header, 2 pole, pitch 23.5 mm, straight, gray, 1445994-1
Power to the Board 120A HSG SUBASY GRAY
Conn Housing RCP 2 POS Crimp ST Cable Mount Gray Bag/Box
CONNECTOR HOUSING, PLUG/RCPT, 2POS;
Power Connector, Housing, 2 Position, Gray; Product Range:Power 120 Series; Gender:Plug, Receptacle; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:1445996-1 Contacts; Connector Body Material:Pc (Polycarbonate) Body Rohs Compliant: Yes |Amp Te Connectivity 1445994-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14459941

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingSilver
Housing ColorGrey
Housing MaterialPolycarbonate
Insulation MaterialPC
MountPanel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact RetentionWithout
Current Rating120 A
Fastening TypeSpring Retention
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating36 V
Voltage Rating (DC)36 V
Wire/Cable TypeDiscrete
Dimensions
Depth63.45 mm
Height20.6 mm
Length63.45 mm
Width44.2976 mm
Wire/Cable Gauge2 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445994-1.

Farnell
Datasheet6 pages12 years ago
Master Electronics
Datasheet111 pages14 years ago
ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet30 pages19 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page7 years ago