HIROSE ELECTRIC PS3-2US

210A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS3-2US

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
MountPanel
Technical
Connector TypePlug
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Columns2
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3-2US.

Sager Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS3-2US.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PS3-2US provided by its distributors.

210A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS3-2US
Heavy Duty Power Connectors Plug 2 Pwr Conts
CONN PLUG 2POS PNL MNT
236-1041-0-00 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
MountPanel
Technical
Connector TypePlug
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Columns2
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3-2US.

Sager Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant