California Eastern Laboratories PS2501L-4-E3-A

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Embossed T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio300 %
Forward Current80 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current1 A
Max Operating Temperature100 °C
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Reverse Breakdown Voltage6 V

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS2501L-4-E3-A.

Future Electronics
Datasheet13 pages13 years ago
Datasheet15 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories PS2501L-4-E3-A.

Related Parts

Descriptions

Descriptions of California Eastern Laboratories PS2501L-4-E3-A provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Embossed T/R
Quad Channel 80 V 5000 Vrms SMT Transistor Output Photocoupler Gull Wing DIP-16
Transistor Output Optocoupler, 4-Element, 5000V Isolation

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio300 %
Forward Current80 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current1 A
Max Operating Temperature100 °C
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Reverse Breakdown Voltage6 V

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS2501L-4-E3-A.

Future Electronics
Datasheet13 pages13 years ago
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant